345-046-541-207

Heilind Number:EDA345-046-541-207
Manufacturer:EDAC
Manufacturer Number:345-046-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester for added durability. With two rows of 46 positions each, this connector offers ample space for seamless data transfer. The contacts are made from copper alloy, ensuring reliable and efficient conductivity. Its straight mount orientation and .1-inch pitch make it easy to install, while the .2-inch row spacing allows for optimal arrangement on the PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its performance to streamline your connectivity solutions.