345-046-541-212

Heilind Number:EDA345-046-541-212
Manufacturer:EDAC
Manufacturer Number:345-046-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-212

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 46 positions, it offers ample connectivity options. The Copper Alloy contact material and .1-inch pitch deliver reliable signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component.