345-046-541-402

Heilind Number:EDA345-046-541-402
Manufacturer:EDAC
Manufacturer Number:345-046-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 46 positions with a single row for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the Copper Alloy contacts guarantee optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it perfect for various applications in the electronics industry. Stay connected with ease using this essential component.