345-046-541-412

Heilind Number:EDA345-046-541-412
Manufacturer:EDAC
Manufacturer Number:345-046-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-412

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Its 46 positions and single row design facilitate seamless signal transmission, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, this connector boasts reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation offers versatility in installation. Elevate your PCB connections with this essential component.