345-046-541-458

Heilind Number:EDA345-046-541-458
Manufacturer:EDAC
Manufacturer Number:345-046-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. With 46 positions and a single row layout, it offers efficient and reliable performance for your electronic assemblies. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your circuit boards with this essential connector.