345-046-541-488

Heilind Number:EDA345-046-541-488
Manufacturer:EDAC
Manufacturer Number:345-046-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-488

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable protection. With a single row design and a pitch of .1 inches, it offers seamless integration on your PCBs. Crafted with precision, this connector guarantees optimal conductivity with its Copper Alloy contacts, ensuring a stable and efficient connection. Its 46 positions and straight mount orientation make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.