345-046-541-512

Heilind Number:EDA345-046-541-512
Manufacturer:EDAC
Manufacturer Number:345-046-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-512

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a pitch of .1 inches and two rows for optimal connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and reliability in any application. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage rating of 3A. With a straight mount orientation and a row spacing of .2 inches, it enables easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Perfect for professional or DIY projects, it is a must-have component for seamless PCB connections. Upgrade your setup now with this essential connector.