345-046-541-558

Heilind Number:EDA345-046-541-558
Manufacturer:EDAC
Manufacturer Number:345-046-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-558

Detailed Description

Upgrade your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 46 positions across 2 rows, ensuring reliable and efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Choose this connector for robust and secure card edge connections in your electronic projects.