345-046-541-602

Heilind Number:EDA345-046-541-602
Manufacturer:EDAC
Manufacturer Number:345-046-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-602

Detailed Description

Enhance connectivity in your electronic projects with this versatile Green Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Suitable for straight mounting orientation, it facilitates convenient installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees stability even in harsh environments. Upgrade your circuit boards effortlessly with this essential component.