345-046-541-612

Heilind Number:EDA345-046-541-612
Manufacturer:EDAC
Manufacturer Number:345-046-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-612

Detailed Description

Enhance your PCB connectivity with our high-performance 46-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a sleek green finish and copper alloy contacts, it not only offers efficient power transmission at an amperage of 3 A but also guarantees long-lasting durability. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have component in your electronic projects. Trust in its quality and innovation to elevate your connectivity solutions.