345-046-541-803

Heilind Number:EDA345-046-541-803
Manufacturer:EDAC
Manufacturer Number:345-046-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-803

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and safety. With two rows and 46 positions, this connector offers ample space for seamless PCB connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation. Its straight mount orientation allows for convenient placement on circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.