345-046-541-804

Heilind Number:EDA345-046-541-804
Manufacturer:EDAC
Manufacturer Number:345-046-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-804

Detailed Description

Experience seamless connectivity with our high-performance 46-position Board To Board PCB Connector. Designed for optimal efficiency, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its superior quality for seamless data transmission.