345-046-541-807

Heilind Number:EDA345-046-541-807
Manufacturer:EDAC
Manufacturer Number:345-046-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all environments. With two rows and a total of 46 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for efficient and secure electronic assemblies.