345-046-541-808

Heilind Number:EDA345-046-541-808
Manufacturer:EDAC
Manufacturer Number:345-046-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features two rows with 46 positions for optimal signal transmission. Crafted with precision using Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and secure connection. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your electronic setup with this essential component for efficient data transfer and performance.