345-046-541-812

Heilind Number:EDA345-046-541-812
Manufacturer:EDAC
Manufacturer Number:345-046-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance 46-position board-to-board connector. Designed for seamless integration, this straight-mount connector features two rows for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.