345-046-541-858

Heilind Number:EDA345-046-541-858
Manufacturer:EDAC
Manufacturer Number:345-046-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-541-858

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is built for durability with UL 94V-0 Thermoplastic Polyester housing. With two rows and 46 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Choose this Straight-mount connector for seamless integration into your PCB setup. Elevate your connectivity game with this essential component.