345-046-542-104

Heilind Number:EDA345-046-542-104
Manufacturer:EDAC
Manufacturer Number:345-046-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration onto circuit boards, this connector boasts a single row configuration with 46 positions and a contact pitch of .1 inches, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments. The copper alloy contact material guarantees robust conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable addition to your electronic components inventory.