345-046-542-288

Heilind Number:EDA345-046-542-288
Manufacturer:EDAC
Manufacturer Number:345-046-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-288

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, featuring a sleek green design. Built for seamless integration, this connector boasts a dual-row, 46-position layout with a pitch of 0.1 inches, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it's ideal for various applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.