345-046-542-403

Heilind Number:EDA345-046-542-403
Manufacturer:EDAC
Manufacturer Number:345-046-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 46 positions for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, with a straight mount orientation for easy installation. Crafted with high-quality Copper Alloy contacts, it guarantees stable and efficient power delivery, with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your system with this essential component for enhanced connectivity and performance.