345-046-542-404

Heilind Number:EDA345-046-542-404
Manufacturer:EDAC
Manufacturer Number:345-046-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-404

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, an essential component for seamless electronic integration. Designed for high-performance applications, this connector boasts 46 positions in a single row, ensuring reliable data and power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees long-lasting functionality. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector, with straight mount orientation, is a versatile solution. Upgrade your systems with this green-colored connector and experience efficient connectivity like never before.