345-046-542-458

Heilind Number:EDA345-046-542-458
Manufacturer:EDAC
Manufacturer Number:345-046-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Its streamlined design, featuring 46 positions in a single row, ensures seamless integration for optimal data transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transfer. Perfect for various electronic applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component and experience enhanced connectivity like never before.