345-046-542-512

Heilind Number:EDA345-046-542-512
Manufacturer:EDAC
Manufacturer Number:345-046-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-512

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 46 positions across two rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts guarantee optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating in a temperature range from -40 to 105°C, it's suitable for diverse environmental conditions. Trust in our connector for secure and efficient card edge connections in your PCB setups.