345-046-542-812

Heilind Number:EDA345-046-542-812
Manufacturer:EDAC
Manufacturer Number:345-046-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-542-812

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable durability for long-term use. With two rows of 46 copper alloy contact positions, it ensures efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.