345-046-544-203

Heilind Number:EDA345-046-544-203
Manufacturer:EDAC
Manufacturer Number:345-046-544-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and efficient data transfer. Featuring 46 positions and straight mount orientation, it provides ample connectivity options for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Upgrade your electronics with this reliable and high-quality component.