345-046-544-212

Heilind Number:EDA345-046-544-212
Manufacturer:EDAC
Manufacturer Number:345-046-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-212

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in a vibrant green hue. With an amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. The connector features two rows with contact material made of high-quality Copper Alloy, guaranteeing reliable conductivity. At a pitch of .1 inches and row spacing of .2 inches, it provides seamless integration on your PCB. With 46 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your PCB assembly with this essential connector.