345-046-544-404

Heilind Number:EDA345-046-544-404
Manufacturer:EDAC
Manufacturer Number:345-046-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this green connector boasts an amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With one row of 46 copper alloy contact points, it guarantees reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing ensure optimal positioning, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connections today with this high-quality component.