345-046-544-458

Heilind Number:EDA345-046-544-458
Manufacturer:EDAC
Manufacturer Number:345-046-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-458

Detailed Description

Enhance your PCB connectivity with our 46-position green board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're building a new system or upgrading an existing one, this straight-mount connector is the perfect choice for secure and efficient connections. Elevate your PCB design with this essential component.