345-046-544-612

Heilind Number:EDA345-046-544-612
Manufacturer:EDAC
Manufacturer Number:345-046-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-612

Detailed Description

Enhance your PCB connectivity with our high-performance Green Card Edge Connector. Designed for seamless integration, this connector features 46 positions with a compact .1-inch pitch, perfect for maximizing space on your board. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a straight mount orientation and efficient row spacing of .2 inches, installation is a breeze. Rest assured of reliable contact, thanks to the Copper Alloy construction. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Upgrade your electronic projects with this essential component.