345-046-544-802

Heilind Number:EDA345-046-544-802
Manufacturer:EDAC
Manufacturer Number:345-046-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-802

Detailed Description

Elevate your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a high-performance amperage of 3A and sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 46 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.