345-046-544-888

Heilind Number:EDA345-046-544-888
Manufacturer:EDAC
Manufacturer Number:345-046-544-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-544-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-544-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material and two-row design with a pitch of .1 inch guarantee efficient data transmission. With 46 positions available, this connector offers ample space for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your system with this essential component for reliable and fast connections.