345-046-555-212

Heilind Number:EDA345-046-555-212
Manufacturer:EDAC
Manufacturer Number:345-046-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-555-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and longevity. With two rows and 46 positions, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for efficiency, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation a breeze. Elevate your PCB design with this essential component.