345-046-555-512

Heilind Number:EDA345-046-555-512
Manufacturer:EDAC
Manufacturer Number:345-046-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its two rows of copper alloy contacts, with a total of 46 positions and a pitch of .1 inches, facilitate seamless data transmission. Designed for efficiency, the connector offers a straight mount orientation and precise row spacing of .2 inches. Operable in a wide temperature range from -40 to 105 °C, it guarantees consistent performance in various conditions. Trust in this connector to optimize connectivity in your PCB assemblies.