345-046-555-858

Heilind Number:EDA345-046-555-858
Manufacturer:EDAC
Manufacturer Number:345-046-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-555-858

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features 46 positions arranged in two rows, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robustness and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is the perfect solution for your connectivity needs. Its straight mount orientation makes installation a breeze, facilitating seamless integration into your PCB layout. Upgrade your connections with this versatile and reliable connector.