345-046-556-207

Heilind Number:EDA345-046-556-207
Manufacturer:EDAC
Manufacturer Number:345-046-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-207

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 46 positions across 2 rows, featuring durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safe and efficient operation, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance. Upgrade your systems with this essential component for enhanced functionality and connectivity.