345-046-556-212

Heilind Number:EDA345-046-556-212
Manufacturer:EDAC
Manufacturer Number:345-046-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-212

Detailed Description

Enhance your circuit connections with our robust and reliable 46-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring optimal conductivity. With a compact .1-inch pitch and convenient straight mount orientation, it offers easy installation in tight spaces. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential component for efficient and stable connectivity.