345-046-556-288

Heilind Number:EDA345-046-556-288
Manufacturer:EDAC
Manufacturer Number:345-046-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-288

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, offering 46 positions for seamless data transmission. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensures reliable performance in demanding environments. With a compact pitch of .1 inches and convenient two-row design, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this robust and versatile connector, designed for optimum functionality and longevity.