345-046-556-512

Heilind Number:EDA345-046-556-512
Manufacturer:EDAC
Manufacturer Number:345-046-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-512

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. With two rows and a total of 46 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it provides ease of installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Upgrade your PCB setup with this essential connector.