345-046-556-808

Heilind Number:EDA345-046-556-808
Manufacturer:EDAC
Manufacturer Number:345-046-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Its two rows of 46 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensure seamless integration and optimal signal transmission. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments and industries. Upgrade your connectivity solutions with this essential component.