345-046-558-101

Heilind Number:EDA345-046-558-101
Manufacturer:EDAC
Manufacturer Number:345-046-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 46 positions with a single row layout, ensuring efficient data transfer. The right angle mount orientation and a pitch of .1 inch offer convenience in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With an amperage of 3A and copper alloy contact material, this connector guarantees optimal conductivity. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB assemblies. Elevate your connectivity solutions with this top-tier connector.