345-046-558-103

Heilind Number:EDA345-046-558-103
Manufacturer:EDAC
Manufacturer Number:345-046-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-103

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions in a single row, ensuring efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. The right-angle mount orientation allows for easy installation in tight spaces. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage of 3A supports high-speed data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.