345-046-558-104

Heilind Number:EDA345-046-558-104
Manufacturer:EDAC
Manufacturer Number:345-046-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-104

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Designed for optimal efficiency, this connector features 46 positions, ensuring seamless compatibility with various devices. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it facilitates reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assemblies with this essential connector for smooth and efficient connectivity.