345-046-558-112

Heilind Number:EDA345-046-558-112
Manufacturer:EDAC
Manufacturer Number:345-046-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-112

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 46 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a compact pitch of .1 inches and right-angle mount orientation, this connector offers versatility in PCB layout. The copper alloy contacts guarantee optimal conductivity, while the single row design with .2-inch row spacing allows for easy installation. Perfect for a wide range of applications, this connector is a essential component for your electronic projects.