345-046-558-158

Heilind Number:EDA345-046-558-158
Manufacturer:EDAC
Manufacturer Number:345-046-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-158

Detailed Description

Enhance connectivity and streamline your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 46 positions offer ample room for secure connections, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The right angle mount orientation allows for space-efficient installation, perfect for compact electronic devices. With a contact material of Copper Alloy, you can trust in its reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Say goodbye to connectivity issues and hello to seamless performance with this essential connector.