345-046-558-201

Heilind Number:EDA345-046-558-201
Manufacturer:EDAC
Manufacturer Number:345-046-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With a compact design and right-angle mount orientation, it optimizes space utilization on your board. The two-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees a stable and low-resistance connection. Boasting 46 positions and an amperage of 3A, it facilitates versatile usage in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for demanding industrial environments. Elevate your connectivity standards with this premium Card Edge Connector.