345-046-558-207

Heilind Number:EDA345-046-558-207
Manufacturer:EDAC
Manufacturer Number:345-046-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and a total of 46 positions, it offers ample space for intricate circuitry, while the copper alloy contact material guarantees optimal conductivity. The right-angle mount orientation facilitates easy installation, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector's quality and precision to streamline your PCB connections efficiently.