345-046-558-258

Heilind Number:EDA345-046-558-258
Manufacturer:EDAC
Manufacturer Number:345-046-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-258

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The two-row design with 46 positions offers ample room for seamless data transmission. Crafted with precision, the connector boasts copper alloy contacts for reliable conductivity. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees performance even in harsh environments. Upgrade your PCB connections with this high-quality component, essential for any electronics enthusiast or professional.