345-046-558-288

Heilind Number:EDA345-046-558-288
Manufacturer:EDAC
Manufacturer Number:345-046-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a right angle mount orientation and 46 positions spread across 2 rows, it offers seamless interconnection for your electronic components. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is made from robust Copper Alloy, guaranteeing reliable conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Designed with a pitch of .1 in and row spacing of .2 in, it facilitates easy installation and maintenance. Elevate your PCB assembly with this essential connector.