345-046-558-403

Heilind Number:EDA345-046-558-403
Manufacturer:EDAC
Manufacturer Number:345-046-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-403

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 46 positions with a .1-inch pitch, ensuring reliable and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting performance, even in extreme operating conditions ranging from -40 to 105 °C. The right-angle mount orientation and single-row layout make it easy to install and connect, while the .2-inch row spacing provides ample room for proper ventilation. Elevate your electronic projects with this essential connector, perfect for a wide range of applications.