345-046-558-412

Heilind Number:EDA345-046-558-412
Manufacturer:EDAC
Manufacturer Number:345-046-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. The copper alloy contact material ensures reliable and efficient power transmission, with a low amperage rating of 3 A. With 46 positions arranged in a single row, it provides ample connectivity for your circuitry. Its right-angle mount orientation and compact pitch of .1 inch make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in diverse environments. Upgrade your electronic designs with this essential component.