345-046-558-504

Heilind Number:EDA345-046-558-504
Manufacturer:EDAC
Manufacturer Number:345-046-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-504

Detailed Description

Enhance connectivity in your electronic devices with this efficient Green Board-to-Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a pitch of .1 inch and two rows of 46 positions, it offers seamless integration onto circuit boards. The right-angle mount orientation and -40 to 105°C operating temperature range ensure versatility in various setups. Trust in this connector for secure and high-speed data transfer in your projects.